Nichicon 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCW1C331MNL1GS

Subtotal (1 pack of 10 units)*

£4.20

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,310 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.42£4.20

*price indicative

Packaging Options:
RS Stock No.:
715-1653
Mfr. Part No.:
UCW1C331MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Series

CW

Ripple Current

600mA

COO (Country of Origin):
JP

CW Series Low Impedance


CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape

Related links