Nichicon 330 μF Capacitor 16V dc, Surface Solder

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-0468
Mfr. Part No.:
UCW1C331MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330μF

Product Type

Capacitor

Voltage

16V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Height

10mm

Polarity

Polar

Length

10mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

7000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Ripple Current

600mA

Leakage Current

3μA

Tolerance ±

0.2

Series

CW

CW Series Low Impedance


CW Series Aluminium Electrolytic Capacitors

Chip type with load life of 7000 hours at +105°C

Low impedance temperature range up to +105°C

Applicable to automatic mounting machine fed with carrier tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy