Nichicon 120μF Polymer Capacitor 10V dc, Through Hole - RPS1A121MCN1GS

Unavailable
RS will no longer stock this product.
RS Stock No.:
714-9486
Mfr. Part No.:
RPS1A121MCN1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

120µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

8 (Dia.) x 6.7mm

Height

6.7mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Leakage Current

240 μA

Equivalent Series Resistance

30mΩ

Series

PS

Ripple Current

2.6A