Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - LGR2W101MELB30
- RS Stock No.:
- 714-9345
- Mfr. Part No.:
- LGR2W101MELB30
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 714-9345
- Mfr. Part No.:
- LGR2W101MELB30
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 10000h | |
| Leakage Current | 630 μA | |
| Tolerance | ±20% | |
| Ripple Current | 640mA | |
| Series | GR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 10000h | ||
Leakage Current 630 μA | ||
Tolerance ±20% | ||
Ripple Current 640mA | ||
Series GR | ||
- COO (Country of Origin):
- JP
GR Series Long Life
Related links
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - UCA2W220MHD
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 860241480001
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EKXG451ELL100MK20S
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 860241478003
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EKMQ451ELL100MJ20S
- Nichicon 220μF Electrolytic Capacitor 450V dc, Through Hole - LGG2W221MELA35
- Nichicon 6.8μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W6R8MPD
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 860241481006
