Nichicon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G471MELC50

Bulk discount available

Subtotal (1 unit)*

£8.09

(exc. VAT)

£9.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.09
10 - 24£7.60
25 - 49£7.12
50 - 99£6.63
100 +£6.02

*price indicative

Packaging Options:
RS Stock No.:
714-9323
Mfr. Part No.:
LGR2G471MELC50
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

10mm

Ripple Current

1.4A

Leakage Current

1300 μA

Series

GR

Tolerance

±20%

GR Series Long Life


Related links