Nichicon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G471MELC50

Subtotal (1 bag of 200 units)*

£1,617.20

(exc. VAT)

£1,940.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£8.086£1,617.20

*price indicative

RS Stock No.:
162-0321
Mfr. Part No.:
LGR2G471MELC50
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

10000h

Tolerance

±20%

Ripple Current

1.4A

Series

GR

Leakage Current

1300 μA

GR Series Long Life


Related links