Nichicon 12000μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W123MSEJ
- RS Stock No.:
- 714-8752
- Mfr. Part No.:
- LNY2W123MSEJ
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-8752
- Mfr. Part No.:
- LNY2W123MSEJ
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 12000µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 90 (Dia.) x 190mm | |
| Height | 190mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 90mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Ripple Current | 26A | |
| Tolerance | ±20% | |
| Series | NY | |
| Leakage Current | 5000 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 12000µF | ||
Voltage 450V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 90 (Dia.) x 190mm | ||
Height 190mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 90mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Ripple Current 26A | ||
Tolerance ±20% | ||
Series NY | ||
Leakage Current 5000 μA | ||
