Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V221AP
- RS Stock No.:
- 708-5904
- Mfr. Part No.:
- EEEFC1V221AP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 708-5904
- Mfr. Part No.:
- EEEFC1V221AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Series | FC SMD | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Ripple Current | 670mA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Series FC SMD | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 670mA | ||
Polarised Polar | ||
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods
