Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXG220MEFC10X12.5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
704-8009
Mfr. Part No.:
35YXG220MEFC10X12.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Series

YXG

Tolerance

±20%

Leakage Current

3 μA

Ripple Current

288mA

YXG Series


Related links