Rubycon 10μF Electrolytic Capacitor 16V dc, Through Hole - 16MS510MEFC4X5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
704-7876
Mfr. Part No.:
16MS510MEFC4X5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

10µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

1.5mm

Leakage Current

0.01 CV or 3 μA

Ripple Current

18mA

Series

MS5

Tolerance

±20%