Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3ZL1000MEFC10X12.5

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.04

(exc. VAT)

£4.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,590 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.404£4.04
100 - 240£0.376£3.76
250 - 490£0.343£3.43
500 - 990£0.319£3.19
1000 +£0.291£2.91

*price indicative

Packaging Options:
RS Stock No.:
703-7208
Mfr. Part No.:
6.3ZL1000MEFC10X12.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Tolerance

±20%

Series

ZL

Leakage Current

0.01 CV or 3 μA

Ripple Current

1.03A

ZL Series


ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C

Related links