Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3ZL1000MEFC10X12.5
- RS Stock No.:
- 172-6237
- Mfr. Part No.:
- 6.3ZL1000MEFC10X12.5
- Brand:
- Rubycon
Subtotal (1 box of 1000 units)*
£174.00
(exc. VAT)
£209.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 + | £0.174 | £174.00 |
*price indicative
- RS Stock No.:
- 172-6237
- Mfr. Part No.:
- 6.3ZL1000MEFC10X12.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 1000µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 4000h | |
Ripple Current | 1.03A | |
Tolerance | ±20% | |
Series | ZL | |
Leakage Current | 0.01 CV or 3 μA | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 1000µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Ripple Current 1.03A | ||
Tolerance ±20% | ||
Series ZL | ||
Leakage Current 0.01 CV or 3 μA | ||
- COO (Country of Origin):
- JP
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Related links
- Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3ZL1000MEFC10X12.5
- RS PRO 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole