Vishay 220μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - MAL203851221E3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
684-2011
Mfr. Part No.:
MAL203851221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

3500h

Ripple Current

455mA

Series

038 RSU

Tolerance

±20%

Leakage Current

110 μA

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy