Vishay 6800μF Electrolytic Capacitor 10V dc, Through Hole - MAL203854682E3
- RS Stock No.:
- 684-1908
- Mfr. Part No.:
- MAL203854682E3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 684-1908
- Mfr. Part No.:
- MAL203854682E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 6800µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 3500h | |
| Leakage Current | 680 μA | |
| Series | 038 RSU | |
| Ripple Current | 2.22A | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 6800µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 3500h | ||
Leakage Current 680 μA | ||
Series 038 RSU | ||
Ripple Current 2.22A | ||
Tolerance ±20% | ||
