Vishay 10000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - MAL203853103E3
- RS Stock No.:
- 684-1860
- Mfr. Part No.:
- MAL203853103E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.68
(exc. VAT)
£14.015
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 845 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.336 | £11.68 |
| 50 - 195 | £1.636 | £8.18 |
| 200 - 495 | £1.402 | £7.01 |
| 500 - 995 | £1.284 | £6.42 |
| 1000 + | £1.168 | £5.84 |
*price indicative
- RS Stock No.:
- 684-1860
- Mfr. Part No.:
- MAL203853103E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10000µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 3500h | |
| Lead Pitch | 7.5mm | |
| Series | 038 RSU | |
| Leakage Current | 630 μA | |
| Ripple Current | 2.33A | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10000µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3500h | ||
Lead Pitch 7.5mm | ||
Series 038 RSU | ||
Leakage Current 630 μA | ||
Ripple Current 2.33A | ||
Tolerance ±20% | ||
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Related links
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J122
- Rubycon 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3PX3300MEFC10X20
- Rubycon 2200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3ZL2200MEFC10X23
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J122L
- Rubycon 2700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3ZLH2700MEFC10X23
