- RS Stock No.:
- 684-1709
- Mfr. Part No.:
- MAL214656152E3
- Brand:
- Vishay
15 In stock - FREE next working day delivery available
Added
Price Each
£2.84
(exc. VAT)
£3.41
(inc. VAT)
Units | Per unit |
1 - 9 | £2.84 |
10 - 24 | £2.41 |
25 - 49 | £2.13 |
50 - 99 | £1.85 |
100 + | £1.70 |
- RS Stock No.:
- 684-1709
- Mfr. Part No.:
- MAL214656152E3
- Brand:
- Vishay
Legislation and Compliance
Product Details
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Leakage Current | 378 μA |
Automotive Standard | AEC-Q200 |
Ripple Current | 2A |
Series | 146 RTI |
Tolerance | ±20% |
- RS Stock No.:
- 684-1709
- Mfr. Part No.:
- MAL214656152E3
- Brand:
- Vishay