Vishay 4700μF Electrolytic Capacitor 250V dc, Screw Mount - MAL210213472E3
- RS Stock No.:
- 683-2030
- Mfr. Part No.:
- MAL210213472E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-2030
- Mfr. Part No.:
- MAL210213472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4700µF | |
| Voltage | 250V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 65 (Dia.) x 105mm | |
| Height | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 65mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 10000h | |
| Ripple Current | 13.8A | |
| Equivalent Series Resistance | 29mΩ | |
| Tolerance | ±20% | |
| Leakage Current | 2350 μA | |
| Series | 102 PHR-ST | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 250V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 65 (Dia.) x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 65mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 10000h | ||
Ripple Current 13.8A | ||
Equivalent Series Resistance 29mΩ | ||
Tolerance ±20% | ||
Leakage Current 2350 μA | ||
Series 102 PHR-ST | ||
