Vishay 47000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210128473E3
- RS Stock No.:
- 683-2027
- Mfr. Part No.:
- MAL210128473E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£67.26
(exc. VAT)
£80.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 131 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £67.26 |
2 - 4 | £65.91 |
5 - 9 | £60.53 |
10 - 24 | £56.51 |
25 + | £53.81 |
*price indicative
- RS Stock No.:
- 683-2027
- Mfr. Part No.:
- MAL210128473E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47000µF | |
Voltage | 63V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 76 (Dia.) x 105mm | |
Height | 105mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 76mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 15000h | |
Series | 101 PHR-ST | |
Equivalent Series Resistance | 8mΩ | |
Leakage Current | 5920 μA | |
Tolerance | ±20% | |
Ripple Current | 18.6A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47000µF | ||
Voltage 63V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 76 (Dia.) x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 15000h | ||
Series 101 PHR-ST | ||
Equivalent Series Resistance 8mΩ | ||
Leakage Current 5920 μA | ||
Tolerance ±20% | ||
Ripple Current 18.6A | ||
101 PHR-ST Series
Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Long useful life
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Note
Screws and washers for termination are supplied.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- EPCOS 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41580A8339M600
- Vishay 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210118333E3
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A153KE063
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MD5100MU2
- Vishay 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210618333E3
- KEMET 47000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MO5470MU2
- EPCOS 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41580A8229M600
- KEMET 82000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS80A823MF063