Vishay 4700μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210118472E3
- RS Stock No.:
- 683-2005
- Mfr. Part No.:
- MAL210118472E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-2005
- Mfr. Part No.:
- MAL210118472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4700µF | |
| Voltage | 63V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 35 (Dia.) x 60mm | |
| Height | 60mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 10000h | |
| Ripple Current | 5.9A | |
| Leakage Current | 590 μA | |
| Series | 101 PHR-ST | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 42mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 63V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 60mm | ||
Height 60mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 10000h | ||
Ripple Current 5.9A | ||
Leakage Current 590 μA | ||
Series 101 PHR-ST | ||
Tolerance ±20% | ||
Equivalent Series Resistance 42mΩ | ||
