EPCOS 470μF Electrolytic Capacitor 400V dc, Snap-In - B43511C9477M
- RS Stock No.:
- 543-7075
- Mfr. Part No.:
- B43511C9477M
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 543-7075
- Mfr. Part No.:
- B43511C9477M
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 470µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Electrolytic | |
Dimensions | 40 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 40mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 12000h | |
Tolerance | ±20% | |
Series | B43511 | |
Equivalent Series Resistance | 280mΩ | |
Ripple Current | 2.8A | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 470µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 40 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 12000h | ||
Tolerance ±20% | ||
Series B43511 | ||
Equivalent Series Resistance 280mΩ | ||
Ripple Current 2.8A | ||
B43511 Series
Ideal for Frequency converters, Switch mode power supplies and uninterruptable power supplies.
4 snap-in terminals
Long useful life
Long useful life