EPCOS 0.1F Electrolytic Capacitor 63V dc, Screw Mount - B41458B8100M000
- RS Stock No.:
- 543-6943
- Mfr. Part No.:
- B41458B8100M000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 543-6943
- Mfr. Part No.:
- B41458B8100M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 0.1F | |
Voltage | 63V dc | |
Mounting Type | Screw Mount | |
Technology | Electrolytic | |
Dimensions | 76.9 (Dia.) x 143.2mm | |
Height | 143.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 76.9mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 12000h | |
Ripple Current | 25A | |
Series | B41458 | |
Tolerance | ±20% | |
Equivalent Series Resistance | 3mΩ | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 0.1F | ||
Voltage 63V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 76.9 (Dia.) x 143.2mm | ||
Height 143.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.9mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 12000h | ||
Ripple Current 25A | ||
Series B41458 | ||
Tolerance ±20% | ||
Equivalent Series Resistance 3mΩ | ||
B41458 Series
Long-life grade capacitors
High ripple current capability
Applications include: General industrial electronics and switch-mode power supplies
Capacitance Tolerance: 20 %
Temperature Range: -40 to +85 °C
Terminals: M5 Thread
Vibration: 10Hz to 55Hz, 0.75mm or 10g
IEC climate category: 40/085/56(-40 to +85°C/56 days damp heat test)
Life Expectancy: 85° C - 12000hrs, 40°C - 200000hrs
High ripple current capability
Applications include: General industrial electronics and switch-mode power supplies
Capacitance Tolerance: 20 %
Temperature Range: -40 to +85 °C
Terminals: M5 Thread
Vibration: 10Hz to 55Hz, 0.75mm or 10g
IEC climate category: 40/085/56(-40 to +85°C/56 days damp heat test)
Life Expectancy: 85° C - 12000hrs, 40°C - 200000hrs