Panasonic 330nF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HAR33SR
- RS Stock No.:
- 536-9994
- Mfr. Part No.:
- EEE1HAR33SR
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 536-9994
- Mfr. Part No.:
- EEE1HAR33SR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330nF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Series | S | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Ripple Current | 3mA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330nF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Series S | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 3mA | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- MY
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.

Related links
- Panasonic 330nF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHB1HR33AR
- Wurth Elektronik 330nF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865250640003
- Wurth Elektronik 330nF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865230640003
- Wurth Elektronik 330nF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865090640003
- Wurth Elektronik 330nF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860010672003
- RS PRO 330nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P


