Panasonic 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUED2D101S

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.01

(exc. VAT)

£9.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.602£8.01
50 - 245£1.264£6.32
250 - 495£0.946£4.73
500 - 995£0.764£3.82
1000 +£0.746£3.73

*price indicative

Packaging Options:
RS Stock No.:
526-2051
Mfr. Part No.:
EEUED2D101S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Polarised

Polar

Ripple Current

1.28A

Series

ED RADIAL

Tolerance

±20%

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links