Panasonic 270μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFM1H271

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.29

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.658£3.29
50 - 245£0.488£2.44
250 - 495£0.334£1.67
500 - 995£0.264£1.32
1000 +£0.252£1.26

*price indicative

RS Stock No.:
526-1676
Mfr. Part No.:
EEUFM1H271
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

1.89A

Tolerance

±20%

Polarised

Polar

Series

FM-A

FM Series 25 V to 50 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links