Nichicon 10μF Electrolytic Capacitor 16V dc, Surface Mount - UWG1C100MCL1GB
- RS Stock No.:
- 520-2071
- Mfr. Part No.:
- UWG1C100MCL1GB
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-2071
- Mfr. Part No.:
- UWG1C100MCL1GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 4 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Ripple Current | 60mA | |
| Polarised | Polar | |
| Series | WG | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 4 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Ripple Current 60mA | ||
Polarised Polar | ||
Series WG | ||
