Nichicon 120μF Electrolytic Capacitor 63V dc, Through Hole - UPM1J121MPD
- RS Stock No.:
- 520-1573
- Mfr. Part No.:
- UPM1J121MPD
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-1573
- Mfr. Part No.:
- UPM1J121MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 120µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 5mm | |
| Series | PM | |
| Leakage Current | 4 μA | |
| Ripple Current | 555mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 120µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Series PM | ||
Leakage Current 4 μA | ||
Ripple Current 555mA | ||
Tolerance ±20% | ||
