Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UVR1A102MPD
- RS Stock No.:
- 520-0750
- Mfr. Part No.:
- UVR1A102MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.325
(exc. VAT)
£8.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 25 - 75 | £0.29 | £0.012 |
| 100 - 225 | £0.22 | £0.009 |
| 250 - 975 | £0.20 | £0.008 |
| 1000 + | £0.14 | £0.006 |
*price indicative
- RS Stock No.:
- 520-0750
- Mfr. Part No.:
- UVR1A102MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 5mm | |
| Ripple Current | 650mA | |
| Leakage Current | 3 μA, 4 μA | |
| Tolerance | ±20% | |
| Series | VR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Ripple Current 650mA | ||
Leakage Current 3 μA, 4 μA | ||
Tolerance ±20% | ||
Series VR | ||
