Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPS1C471MPD

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.60

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 1,040 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.52£2.60
50 - 95£0.29£1.45
100 - 495£0.216£1.08
500 - 995£0.166£0.83
1000 +£0.138£0.69

*price indicative

Packaging Options:
RS Stock No.:
519-3977
Mfr. Part No.:
UPS1C471MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Ripple Current

600mA

Tolerance

±20%

Leakage Current

4 μA

Series

PS

Nichicon PS Series Capacitors


Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR

Wide temperature range
Miniature sized

Related links