Nichicon 330μF Electrolytic Capacitor 10V dc, Through Hole - UPS1A331MPD

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-3854
Mfr. Part No.:
UPS1A331MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Ripple Current

410mA

Tolerance

±20%

Series

PS

Leakage Current

4 μA