EPCOS 470μF Electrolytic Capacitor 450V dc, Snap-In - B43504A5477M000
- RS Stock No.:
- 496-1735
- Mfr. Part No.:
- B43504A5477M000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.82
(exc. VAT)
£8.18
(inc. VAT)
- RS Stock No.:
- 496-1735
- Mfr. Part No.:
- B43504A5477M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 470µF | |
Voltage | 450V dc | |
Mounting Type | Snap-In | |
Technology | Electrolytic | |
Dimensions | 35 (Dia.) x 50mm | |
Height | 50mm | |
Diameter | 35mm | |
Lifetime | 3000h | |
Lead Pitch | 10mm | |
Series | B43504 | |
Equivalent Series Resistance | 290mΩ | |
Tolerance | ±20% | |
Ripple Current | 2.1A | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 470µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 50mm | ||
Height 50mm | ||
Diameter 35mm | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Series B43504 | ||
Equivalent Series Resistance 290mΩ | ||
Tolerance ±20% | ||
Ripple Current 2.1A | ||
B43504 Series
Long life grade capacitors
Extended temperature range for power supply applications
Low equivalent series resistance (ESR)
High CV product, extremely compact
Extended temperature range for power supply applications
Low equivalent series resistance (ESR)
High CV product, extremely compact