Nichicon 220 μF Capacitor 25V dc, Surface Mount Solder - UUB1E221MNL

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
490-8239
Mfr. Part No.:
UUB1E221MNL
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface Mount

Construction

Cylindrical Can

Packaging

Tape

Height

10mm

Polarity

Polar

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lifetime

2000 h

Series

UB

Leakage Current

165μA

Automotive Standard

AEC-Q200

Ripple Current

116mA

Tolerance ±

20%

Aluminium Electrolytic Capacitors UB Series 125°C


Surface mount high-temperature type suitable for use up to 125°C

Lead-free construction

SMT 125°C


Related links