Nichicon 100μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UVK2A101MPD
- RS Stock No.:
- 475-8387
- Mfr. Part No.:
- UVK2A101MPD
- Brand:
- Nichicon
Subtotal (1 pack of 5 units)*
£1.53
(exc. VAT)
£1.835
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.306 | £1.53 |
*price indicative
- RS Stock No.:
- 475-8387
- Mfr. Part No.:
- UVK2A101MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 100µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Ripple Current | 340mA | |
Leakage Current | 3 μA, 4 μA | |
Series | VK | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Ripple Current 340mA | ||
Leakage Current 3 μA, 4 μA | ||
Series VK | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Related links
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AM221
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A221
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UVR2A470MPD
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A270
- Panasonic 39μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A390B