Yageo 10μF Electrolytic Capacitor 35V dc, Surface Mount - CA035M0010REB-0405
- RS Stock No.:
- 456-8421
- Mfr. Part No.:
- CA035M0010REB-0405
- Brand:
- Yageo
Stock information currently inaccessible
- RS Stock No.:
- 456-8421
- Mfr. Part No.:
- CA035M0010REB-0405
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 4 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Leakage Current | 3 μA | |
| Ripple Current | 24mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 4 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Leakage Current 3 μA | ||
Ripple Current 24mA | ||
Tolerance ±20% | ||
