- RS Stock No.:
- 440-6604
- Mfr. Part No.:
- SK050M1000B5S-1325
- Brand:
- Yageo
400 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 50)
£0.518
(exc. VAT)
£0.622
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | £0.518 | £25.90 |
250 - 450 | £0.498 | £24.90 |
500 - 950 | £0.467 | £23.35 |
1000 - 2450 | £0.425 | £21.25 |
2500 + | £0.386 | £19.30 |
*price indicative |
- RS Stock No.:
- 440-6604
- Mfr. Part No.:
- SK050M1000B5S-1325
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
Product Details
SK Series
Very high volumetric efficiency capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 13 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Leakage Current | 3 μA |
Series | SK |
Ripple Current | 1.1A |
Tolerance | ±20% |
- RS Stock No.:
- 440-6604
- Mfr. Part No.:
- SK050M1000B5S-1325
- Brand:
- Yageo
Related links
- Yageo 1000μF Electrolytic Capacitor 35V dc, Through Hole -...
- Toshin Kogyo 1000μF Electrolytic Capacitor 50V dc Through Hole -...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Yageo 1000μF Electrolytic Capacitor 16V dc, Through Hole -...
- Yageo 1000μF Electrolytic Capacitor 35V dc, Through Hole -...
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 50V dc...