KEMET 220μF Electrolytic Capacitor 400V dc - PEH536VBG3220M3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
434-0908
Mfr. Part No.:
PEH536VBG3220M3
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220µF

Voltage

400V dc

Technology

Aluminium Electrolytic

Dimensions

25 x 50mm

Height

50mm

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

4600 h @ +105 °C/400V dc/Ir, 6000h @ +105 °C/400V dc

Ripple Current

1.1A

Leakage Current

0.03 mA

Tolerance

±20%

Equivalent Series Resistance

400mΩ

Series

PEH536

COO (Country of Origin):
CN

PEH536 Series


Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)

Standards

IEC 384-4 long life grade 40/105/56

Related links