Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECOS1JA682EA
- RS Stock No.:
- 339-7060
- Mfr. Part No.:
- ECOS1JA682EA
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 339-7060
- Mfr. Part No.:
- ECOS1JA682EA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 6800µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 35 (Dia.) x 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Ripple Current | 3.6A | |
| Series | HA SNAP IN | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 49mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 6800µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Ripple Current 3.6A | ||
Series HA SNAP IN | ||
Tolerance ±20% | ||
Equivalent Series Resistance 49mΩ | ||
TSHA Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR


