Panasonic 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C332
- RS Stock No.:
- 315-0502
- Mfr. Part No.:
- EEUFC1C332
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.19
(exc. VAT)
£7.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.238 | £6.19 |
| 50 - 245 | £0.986 | £4.93 |
| 250 - 495 | £0.77 | £3.85 |
| 500 - 995 | £0.752 | £3.76 |
| 1000 + | £0.732 | £3.66 |
*price indicative
- RS Stock No.:
- 315-0502
- Mfr. Part No.:
- EEUFC1C332
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3300µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 35mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 22mΩ | |
| Series | FC Radial | |
| Ripple Current | 2.51A | |
| Leakage Current | 3 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 3300µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 22mΩ | ||
Series FC Radial | ||
Ripple Current 2.51A | ||
Leakage Current 3 μA | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 3300μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C332
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL217055102E3
- Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C392S
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFK1C152L
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L


