Panasonic 820μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C821

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.53

(exc. VAT)

£3.035

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 13 November 2025
  • Plus 400 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.506£2.53
50 - 245£0.37£1.85
250 - 495£0.282£1.41
500 - 995£0.276£1.38
1000 +£0.268£1.34

*price indicative

RS Stock No.:
315-0473
Mfr. Part No.:
EEUFC1C821
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Equivalent Series Resistance

52mΩ

Leakage Current

3 μA

Ripple Current

1.22A

Tolerance

±20%

Polarised

Polar

Series

FC Radial

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links