Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A103
- RS Stock No.:
- 315-0417
- Mfr. Part No.:
- EEUFC1A103
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 315-0417
- Mfr. Part No.:
- EEUFC1A103
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10000µF | |
Voltage | 10V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 18 (Dia.) x 35.5mm | |
Height | 35.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 7.5mm | |
Series | FC Radial | |
Equivalent Series Resistance | 15mΩ | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Ripple Current | 3.68A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10000µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Series FC Radial | ||
Equivalent Series Resistance 15mΩ | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 3.68A | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.