Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL225966471E3
- RS Stock No.:
- 280-6817
- Mfr. Part No.:
- MAL225966471E3
- Brand:
- Vishay
Subtotal (1 box of 50 units)*
£452.70
(exc. VAT)
£543.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £9.054 | £452.70 |
*price indicative
- RS Stock No.:
- 280-6817
- Mfr. Part No.:
- MAL225966471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 x 35mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 35mm | ||
The Vishay aluminium electrolytic capacitors has power high ripple current miniaturized snap in terminals, it available up to 500 volt. It has 30 % higher ripple current rating than 094 PME-SI series. General applications is solar pv inverters, motor control or small drive, industrial lamp driver.
Compact design
Useful life with 3000 hours
Useful life with 3000 hours
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL225966471E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGJ2G101MELC15