Vishay 1μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL215371108E3
- RS Stock No.:
- 280-6775
- Mfr. Part No.:
- MAL215371108E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-6775
- Mfr. Part No.:
- MAL215371108E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 x 4 x 5.3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 x 4 x 5.3mm | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitor has surface mounting device version with base plate with vertical construction which requiring minimum board space and lead pb free reflow solderable. Used for coupling, decoupling, smoothing, filtering, buffering, timing applications.
Self healing
Charge and discharge proof
Charge and discharge proof
Related links
- Vishay 1μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL215371108E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1E151GP
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS
