Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL215371101E3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-6773
Mfr. Part No.:
MAL215371101E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 x 10 x 10mm

The Vishay aluminium electrolytic capacitor has surface mounting device version with base plate with vertical construction which requiring minimum board space and lead pb free reflow solderable. Used for coupling, decoupling, smoothing, filtering, buffering, timing applications.

Self healing
Charge and discharge proof

Related links