Vishay 6800μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210118682E3
- RS Stock No.:
- 280-6680
- Mfr. Part No.:
- MAL210118682E3
- Brand:
- Vishay
Subtotal (1 box of 50 units)*
£880.00
(exc. VAT)
£1,056.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £17.60 | £880.00 |
*price indicative
- RS Stock No.:
- 280-6680
- Mfr. Part No.:
- MAL210118682E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 6800µF | |
| Voltage | 63V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 60mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 6800µF | ||
Voltage 63V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 60mm | ||
The Vishay aluminium electrolytic capacitors has power high ripple current and screw terminals. It is used for motor drives, inverters, UPS, and traction systems applications and, it has low ESR and high ripple current capability.
Pressure relief in the sealing
Long life and insulated
Long life and insulated
Related links
- Vishay 6800μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210118682E3
- EPCOS 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41580A8339M600
- Vishay 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210118333E3
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A153KE063
- Vishay 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210618333E3
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MD5100MU2
- KEMET 82000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS80A823MF063
- KEMET 47000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MO5470MU2
