KEMET 47000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MO5470MU2
- RS Stock No.:
- 189-800
- Mfr. Part No.:
- PEH200MO5470MU2
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£59.12
(exc. VAT)
£70.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £59.12 |
| 5 - 9 | £55.57 |
| 10 - 24 | £52.03 |
| 25 + | £48.48 |
*price indicative
- RS Stock No.:
- 189-800
- Mfr. Part No.:
- PEH200MO5470MU2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47000µF | |
| Voltage | 63V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 66.6 x 109.2mm | |
| Height | 109.2mm | |
| Length | 109.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 66.6mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 15000 h @ +85 °C/63V dc/Ir | |
| Leakage Current | 12.883 mA | |
| Ripple Current | 21.8A | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 10mΩ | |
| Series | PEH200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47000µF | ||
Voltage 63V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 66.6 x 109.2mm | ||
Height 109.2mm | ||
Length 109.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 66.6mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 15000 h @ +85 °C/63V dc/Ir | ||
Leakage Current 12.883 mA | ||
Ripple Current 21.8A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 10mΩ | ||
Series PEH200 | ||
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies
Uninterruptible power supplies
Welding equipment and drives
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- KEMET 47000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MO5470MU2
- EPCOS 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41580A8339M600
- Vishay 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210118333E3
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A153KE063
- Vishay 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210618333E3
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MD5100MU2
- EPCOS 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41580A8229M600
- KEMET 82000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS80A823MF063
