Vishay 22μF Aluminium Electrolytic Capacitor 25V dc - MAL213826229E3

Bulk discount available

Subtotal (1 unit)*

£2.89

(exc. VAT)

£3.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 49£2.89
50 - 99£2.62
100 - 199£2.34
200 - 399£1.92
400 +£1.67

*price indicative

Packaging Options:
RS Stock No.:
280-3507
Mfr. Part No.:
MAL213826229E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22µF

Voltage

25V dc

Technology

Aluminium Electrolytic

Dimensions

6.3 x 12.7mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
High ripple current capability

Related links