Vishay 10μF Aluminium Electrolytic Capacitor 63V dc - MAL211829689E3

Bulk discount available

Subtotal (1 unit)*

£3.39

(exc. VAT)

£4.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 788 unit(s) ready to ship
  • Plus 999,999,211 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£3.39
50 - 99£3.16
100 - 199£2.83
200 +£2.48

*price indicative

Packaging Options:
RS Stock No.:
280-3388
Mfr. Part No.:
MAL211829689E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10µF

Voltage

63V dc

Technology

Aluminium Electrolytic

Dimensions

6.5 x 18mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof

Related links