Vishay 2200μF Aluminium Electrolytic Capacitor 25V dc - MAL216099606E3

Subtotal (1 reel of 100 units)*

£345.20

(exc. VAT)

£414.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +£3.452£345.20

*price indicative

RS Stock No.:
280-0455
Mfr. Part No.:
MAL216099606E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200µF

Voltage

25V dc

Technology

Aluminium Electrolytic

Dimensions

18 x 18 x 21mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.

Lead free
Vibration proof
RoHS compliant
High stability and low ESR
Charge and discharge proof

Related links