Vishay 10μF Aluminium Electrolytic Capacitor 100V dc - MAL215097902E3
- RS Stock No.:
- 280-0310
- Mfr. Part No.:
- MAL215097902E3
- Brand:
- Vishay
Subtotal (1 reel of 500 units)*
£418.50
(exc. VAT)
£502.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.837 | £418.50 |
*price indicative
- RS Stock No.:
- 280-0310
- Mfr. Part No.:
- MAL215097902E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10µF | |
| Voltage | 100V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 10 x 10mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 100V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 10 x 10mm | ||
- COO (Country of Origin):
- AT
SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series
150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.
Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
Related links
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc - MAL215097902E3
- Nichicon 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc - UHE2A221MHD6
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL202129109E3
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc - MAL202139109E3
- Vishay 2.2μF Aluminium Electrolytic Capacitor 100V dc - MAL213839228E3
- Vishay 1μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL202129108E3
- Vishay 470μF Aluminium Electrolytic Capacitor 100V dc - MAL213819471E3
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc - MAL213669221E3
