Vishay 100μF Aluminium Electrolytic Capacitor 63V dc - MAL215068101E3
- RS Stock No.:
- 280-0276
- Mfr. Part No.:
- MAL215068101E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
£10.21
(exc. VAT)
£12.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2,260 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £1.021 | £10.21 |
| 50 - 90 | £0.949 | £9.49 |
| 100 - 190 | £0.848 | £8.48 |
| 200 + | £0.704 | £7.04 |
*price indicative
- RS Stock No.:
- 280-0276
- Mfr. Part No.:
- MAL215068101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100µF | |
| Voltage | 63V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 x 31mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 63V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 31mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 63V dc - MAL215068101E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL212018471E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL212028221E3
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc - MAL215097811E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL215099818E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL213638221E3
- Vishay 150μF Aluminium Electrolytic Capacitor 63V dc - MAL213818151E3
- Vishay 680μF Aluminium Electrolytic Capacitor 63V dc - MAL214638681E3
