Vishay 470 μF Capacitor 63 V, Through Hole - MAL215058471E3 Radial Lead

Bulk discount available

Subtotal (1 bag of 5 units)*

£10.88

(exc. VAT)

£13.055

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 845 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 5£2.176£10.88
10 - 20£2.038£10.19
25 - 45£1.904£9.52
50 - 95£1.766£8.83
100 +£1.44£7.20

*price indicative

RS Stock No.:
280-0268
Mfr. Part No.:
MAL215058471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470μF

Product Type

Capacitor

Voltage

63 V

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

12.5 mm

Capacitor Ripple Current

1200 mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

IEC 60384-4 / EN130300, AEC-Q200, IEC 60068

Lifetime

10000 h

Tolerance

±20 %

Leakage Current

299μA

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

2.35Ω

Series

150 RMI

Dissipation Factor

0.1%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

RoHS compliant

Charge and discharge proof

High reliability and high stability

Very low impedance and low ESR

Related links